Seeed Studio 110070048 reTerminal Development Kit With 5 in IPS Multi Touch Screen, Embedded Linux with Raspberry Pi CM4

Sous-total (1 unité)*

298,13 €

(TVA exclue)

360,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 16 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 27 unité(s) expédiée(s) à partir du 02 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +298,13 €

*Prix donné à titre indicatif

N° de stock RS:
230-6185
Numéro d'article Distrelec:
302-16-537
Référence fabricant:
110070048
Fabricant:
Seeed Studio
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Seeed Studio

Product Type

Display Development Tool

Featured Device

5 in IPS Multi Touch Screen, Embedded Linux with Raspberry Pi CM4

Kit Name

reTerminal

For Use With

IoT and Cloud Systems

Kit Classification

Development Kit

Standards/Approvals

No

Pays d'origine :
CN
Meet reTerminal, the Next Generation of Human-Machine Interface device can easily and efficiently work with IoT and cloud systems to unlock endless scenarios at the edge. reTerminal is powered by a Raspberry Pi Compute Module 4 (CM4) which is a Quad-Core Cortex-A72 CPU running at 1.5GHz and a 5-inch IPS capacitive multi-touch screen with a resolution of 720 x 1280. It has sufficient amount of RAM (4GB) to perform multitasking and also has sufficient amount of eMMC storage (32GB) to install an operating system, enabling fast boot-up times and a smooth overall experience. It has wireless connectivity with dual-band 2.4GHz/5GHz Wi-Fi and Bluetooth 5.0 BLE.

reTerminal is shipped with Raspberry Pi OS out-of-the-box. So, all you have to do is connect it to power and start building your IoT, HMI, and Edge AI applications right away! Also, reTerminal is Microsoft Azure Certified! reTerminal consists of a high-speed expansion interface and rich I/O for more expandability. This device has security features such as a cryptographic co-processor with secure hardware-based key storage. It also has built-in modules such as an accelerometer, light sensor, and an RTC (Real-Time Clock). reTerminal has a Gigabit Ethernet Port for faster network connections and also has dual USB 2.0 Type-A ports. The 40-pin Raspberry Pi compatible header on the reTerminal opens it for a wide range of IoT applications.

Features


Integrated modular design with high stability and expandability

Powered by Raspberry Pi Computer Module 4 with 4GB RAM & 32GB eMMC

5-Inch IPS capacitive multi-touch screen at 1280 x 720 and 293 PPI

Wireless connectivity with dual-band 2.4GHz/5GHz Wi-Fi and Bluetooth 5.0 BLE

High-speed expansion interface and rich I/O for more expandability

Cryptographic co-processor with secure hardware-based key storage

Built-in modules such as accelerometer, light sensor, and RTC

Gigabit Ethernet Port and Dual USB 2.0 Type-A ports

40-Pin Raspberry Pi compatible header for IoT applications

reTerminal is Microsoft Azure Certified

Applications


Embedded Linux Terminal Device

Smart Factory

Smart Warehouse

Smart Home

Machine Learning and Edge AI Applications

IoT Controller

Hand-Held Device

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.