Microchip AC320212 565 LCD Adapter Graphics Card LCD Adapter Board for DM320209, AC320005-4, DM320113, AC320005-5

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
N° de stock RS:
193-6163
Numéro d'article Distrelec:
302-96-220
Référence fabricant:
AC320212
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Product Type

Display Board

Display Technology

LCD

Kit Name

565 LCD Adapter Graphics Card

For Use With

DM320209, AC320005-4, DM320113, AC320005-5

Kit Classification

Adapter Board

Standards/Approvals

No

The 565 LCD Adapter Graphics Card (AC320212) enables controllerless-based graphics for a large variety of Microchip starter kits. The 565 LCD Adapter Graphics Card is designed to allow the color space mapping to increase from the 16-bit output to the 24-bit input which is found on most of the displays.

For use with the following development boards RS 188-4854 (DM320113), RS 204-2691 (DM320209), RS 165-5118 (AC320005-4) and RS 174-4233 (AC320005-5).

SAM E70 Xplained Ultra

Curiosity PIC32 MZ EF 2.0

High-Performance 4.3" WQVGA Display Module with maXTouch

High-Performance WVGA LCD Display Module with maXTouch

Liens connexes