Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge

Sous-total (1 unité)*

33,54 €

(TVA exclue)

40,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +33,54 €

*Prix donné à titre indicatif

N° de stock RS:
276-3538
Numéro d'article Distrelec:
300-35-959
Référence fabricant:
922025-TE
Fabricant:
Metcal
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Metcal

Product Type

Dispensing Tip

Sub Type

Dispensing Tip

Gauge

22

For Use With

Fluid Dispenser

Length

6.35mm

Inside Diameter

410μm

Colour

Blue

Series

TE Tips

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Metcal TE Tips Series Dispensing Tip, 0.41mm Inside Diameter, 6.35mm Length - 922025-TE


This dispensing tip provides a precise outlet for controlled fluid delivery when used with a compatible fluid dispenser. It is designed as a short, coloured nozzle to assist Visual identification and quick interchange during dispensing tasks in production or laboratory environments.

Features and Benefits:


• 22G size enables fine flow control for small-volume dispenses
• 0.41mm inside diameter ensures narrow, consistent bead formation
• Short 6.35mm length reduces dead volume and material waste
• Coloured body aids Rapid identification during process changeovers
• Compatible construction supports repeatable dispensing performance

Applications


• Used with fluid dispenser systems for adhesive placement
• Suitable for micro-dispensing in electronic assembly
• Ideal for spot application of bonding fluids in manufacture
• Can be used for accurate bead dispensing in prototyping
• Used for low-volume fluid transfers in laboratory tasks

What identifying cue helps operators select the correct nozzle?


The component is finished in blue to allow quick Visual differentiation between tip types.

How does the tip affect material usage during short runs?


Its reduced length minimises residual fluid inside the nozzle, lowering waste for small-batch work.

Which gauge specification determines flow rate compatibility with dispensers?


The 22 gauge dimension governs flow resistance and matches dispensers calibrated for similar needle diameters.

How does the internal bore influence deposit consistency?


The 0.41mm internal bore produces a narrow, uniform dispense profile suitable for precise application.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.