Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge

Sous-total (1 unité)*

40,30 €

(TVA exclue)

48,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 59 unité(s) prête(s) à être expédiée(s)
  • Plus 54 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +40,30 €

*Prix donné à titre indicatif

N° de stock RS:
276-3528
Numéro d'article Distrelec:
300-35-933
Référence fabricant:
915150-TE
Fabricant:
Metcal
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Metcal

Sub Type

Dispensing Tip

Product Type

Dispensing Tip

Gauge

15

Length

38.1mm

For Use With

Fluid Dispenser

Colour

Amber

Inside Diameter

1.37mm

Series

TE Tips

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Metcal TE Tips Series Dispensing Tip, 1.37mm Inside Diameter, 38.1mm Length - 915150-TE


This dispensing tip is a precision nozzle designed for use with fluid dispensers, providing controlled delivery of liquids in applications requiring small-bore flow control. It is manufactured in an amber-coloured material and configured to attach directly to compatible dispensing equipment for accurate fluid placement.

Features and Benefits:


• Gauge 15 offers fine control for narrow-flow operations
• 1.37 mm inside diameter supports consistent droplet size
• Length 38.1 mm provides reach into confined areas
• Amber colouring enables Visual identification during use
• Subtype dispensing tip ensures straightforward dispenser compatibility

Applications


• Suitable for metered adhesive placement in assembly
• Used for applying lubricants to small components
• Ideal for dispensing solder paste in localised areas
• Can be used for controlled reagent delivery in labs
• Used with fluid dispensers for electronics manufacturing

What attachment compatibility should I check before fitting it?


Ensure the dispenser accepts standard dispensing tip subtypes and gauge fittings to allow secure seating and proper flow characteristics.

How does the internal diameter affect dispensing accuracy?


The 1.37 mm inside diameter governs volumetric flow and droplet consistency, stabilising output for repeatable deposits.

What handling considerations relate to the tip’s colour?


The amber colour facilitates quick Visual sorting and inventory management when multiple tip types are used on a bench.

How does the tip length influence access to workpieces?


The 38.1 mm length increases reach, allowing injection into recessed or narrow features without repositioning the dispenser.

What performance change results from the gauge specification?


The 15 gauge defines the orifice profile and flow resistance, impacting pressure requirements and the dispensing rate.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.