- N° de stock RS:
- 877-2286
- Référence fabricant:
- IKD0103000
- Fabricant:
- APEM
15 En stock, livraison sous 1 jour(s) (stock Europe)
345 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en sachet de 5)
1,078 €
(TVA exclue)
1,304 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
5 - 120 | 1,078 € | 5,39 € |
125 - 245 | 1,012 € | 5,06 € |
250 - 495 | 0,724 € | 3,62 € |
500 + | 0,644 € | 3,22 € |
*prix conseillé |
- N° de stock RS:
- 877-2286
- Référence fabricant:
- IKD0103000
- Fabricant:
- APEM
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Phosphor Bronze (Moving Contact) |
Package Style | DIP |
Actuator Type | Recessed Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |