- N° de stock RS:
- 793-1516
- Référence fabricant:
- BD01
- Fabricant:
- C & K
90 En stock, livraison sous 1 jour(s) (stock Europe)
269 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
1,02 €
(TVA exclue)
1,23 €
(TVA incluse)
Unité | Prix par unité |
1 - 24 | 1,02 € |
25 - 49 | 0,91 € |
50 - 249 | 0,84 € |
250 - 499 | 0,82 € |
500 + | 0,72 € |
- N° de stock RS:
- 793-1516
- Référence fabricant:
- BD01
- Fabricant:
- C & K
Documentation technique
Législations et de normes
Détails du produit
C & K BD Series Vertical DIP Switches
Vertical full profile DIP switches from C & K feature an open bottom construction to allow for solder washing without the need for a tape seal
Features and Benefits
- Traditional full profile DIP switch
- Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 25 V dc
- Life: 10000 make and break cycles at full load
Applications
- Address switch for industrial controls
- Logic switching for computers and peripherals
- Function controlling for numerous applications
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 1 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Package Style | DIP |
Actuator Type | Extended |
Contact Current Rating | 25 mA@ 25 V dc |
Mechanical Life | 10000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |