- N° de stock RS:
- 745-5167
- Référence fabricant:
- 1825360-2
- Fabricant:
- TE Connectivity
40 En stock, livraison sous 1 jour(s) (stock Europe)
480 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
0,69 €
(TVA exclue)
0,83 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 5 | 0,69 € | 3,45 € |
10 - 20 | 0,658 € | 3,29 € |
25 + | 0,612 € | 3,06 € |
*prix conseillé |
- N° de stock RS:
- 745-5167
- Référence fabricant:
- 1825360-2
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Voltage Rating | 24V |
Dielectric Strength | 500V ac |
- N° de stock RS:
- 745-5167
- Référence fabricant:
- 1825360-2
- Fabricant:
- TE Connectivity