- N° de stock RS:
- 161-2959
- Référence fabricant:
- SDA12H1SBD
- Fabricant:
- C & K
En cours d'approvisionnement - expédition le 20/09/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (dans un tube de 14)
2,616 €
(TVA exclue)
3,165 €
(TVA incluse)
Unité | Prix par unité | le tube* |
14 + | 2,616 € | 36,624 € |
*prix conseillé |
- N° de stock RS:
- 161-2959
- Référence fabricant:
- SDA12H1SBD
- Fabricant:
- C & K
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 12 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Beryllium Copper |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V dc |