TE Connectivity 8 Way Panel Mount DIP & SIP Switch SPST

Sous-total (1 paquet de 40 unités)*

174,44 €

(TVA exclue)

211,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 23 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +174,44 €4,361 €

*Prix donné à titre indicatif

N° de stock RS:
480-900
Référence fabricant:
5161390-8
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Number of Positions

8

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Slide

Pays d'origine :
CN
The TE Connectivity DIP Switch is a versatile switching solution designed for precise control in various electronic applications. Constructed with high-quality materials, including tin contact plating and nylon-glass fibre, it promises durability and optimal performance. The switch accommodates eight positions, making it ideal for configurations requiring reliable toggling between settings. With a slide actuator for user-friendly operation, it's engineered to withstand a broad temperature range, ensuring functionality in diverse environments. This product is popular among engineers and developers seeking a dependable component to enhance their designs.

Eight-position configuration enables enhanced control in design applications
Constructed from robust nylon with glass fibre for added durability
Tin contact plating provides excellent conductivity and reliability
Slide actuator design facilitates effortless operation
Operating temperature range ensures performance in extreme conditions
Through-hole solder termination method allows for secure PCB integration
UL 94V-0 flammability rating confirms compliance with safety standards
Available in a bulk packaging quantity for cost-effective procurement

Liens connexes