TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator

Sous-total (1 bobine de 700 unités)*

1 399,08 €

(TVA exclue)

1 692,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 16 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
Prix par unité*
1 +1 399,08 €1,999 €

*Prix donné à titre indicatif

N° de stock RS:
480-862
Référence fabricant:
5-2319764-8
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Number of Positions

6

Mounting Type

Surface Mount

Package Style

DIP

Actuator Type

Piano

Pays d'origine :
CN
The TE Connectivity Versatile and reliable DIP Switches showcases cutting-edge engineering, perfect for applications requiring durability and performance. Designed with the user in mind, this part boasts a sleek construction that facilitates seamless integration across various systems. It stands out for its robust sealing capabilities, ensuring protection against contaminants and environmental factors. The innovative design, paired with thoughtful functionality, makes this component a standout choice in any electronic assembly.

Robust sealing capabilities for superior environmental protection
Designed for seamless integration into a variety of systems
User-centric design to enhance functionality and ease of use
Built to withstand harsh conditions for reliable performance
Manufactured to meet rigorous industry standards

Liens connexes