RS PRO Steel Slotted DIN Rail, 2 m x 35mm x 7.5 mm
- N° de stock RS:
- 742-4138
- Numéro d'article Distrelec:
- 304-19-665
- Fabricant:
- RS PRO
Sous-total (1 paquet de 4 unités)*
41,27 €
(TVA exclue)
49,94 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 088 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 488 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 6 048 unité(s) expédiée(s) à partir du 01 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 4 + | 10,318 € | 41,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-4138
- Numéro d'article Distrelec:
- 304-19-665
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Slotted | |
| Material | Steel | |
| For Use With | RS Pro DIN Rail Enclosure | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Slotted | ||
Material Steel | ||
For Use With RS Pro DIN Rail Enclosure | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
- Pays d'origine :
- IT
HellermannTyton DIN Rail, Slotted, Steel
This DIN rail is a robust mounting solution designed for various electrical applications. Measuring 2m in length, with a width of 35mm and a height of 7.5mm, this slotted DIN rail is compatible with Top Hat profiles. Manufactured from steel, it provides durability and supports a wide range of electrical components.
Features & Benefits
• Constructed from sturdy steel for enhanced strength
• Slotted design enables flexible component installation
• 2m length makes it suitable for extensive setups
• Compatible with Top Hat profiles for versatile usage
• Facilitates easy mounting for a variety of electrical devices
Applications
• Utilised for securing circuit breakers and electrical devices
• Designed for installation in distribution boards
• Employed in control panels for automation systems
• Used with rail-mounted accessories in industrial settings
• Ideal for electrical installations requiring robust support
What are the advantages of using a slotted design in this product?
The slotted design allows for easier adjustments and alignment of mounted components, providing flexibility during installation and enabling efficient use of space within enclosures.
How does the compatibility with Top Hat profiles enhance usability?
The compatibility with Top Hat profiles ensures that this rail can be integrated seamlessly with a wide array of existing mounting solutions, simplifying the installation process for various electrical applications.
What specific environments are suitable for this steel construction?
Its steel construction makes it particularly suitable for industrial environments where durability and resistance to wear are essential, including factories and control systems in harsh conditions.
Why is length an important factor for mounting solutions?
The 2m length offers significant flexibility, making it easier to cover larger areas and accommodate multiple electrical components without necessitating additional connections or fittings.
Liens connexes
- RS PRO Steel Perforated DIN Rail, 1 m x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 1 m x 35mm x 7.5 mm
- RS PRO Steel Unslotted DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 100 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 227 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 80 mm x 35mm x 7.5 mm