Legrand 250VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary
- N° de stock RS:
- 255-2206
- Référence fabricant:
- 042513
- Fabricant:
- Legrand
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 255-2206
- Référence fabricant:
- 042513
- Fabricant:
- Legrand
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
| Marque | Legrand | |
| Primary Voltage Rating | 230 → 400V | |
| Secondary Voltage Rating | 115 → 230V | |
| Power Rating | 250VA | |
| Sélectionner tout | ||
|---|---|---|
Marque Legrand | ||
Primary Voltage Rating 230 → 400V | ||
Secondary Voltage Rating 115 → 230V | ||
Power Rating 250VA | ||
- Pays d'origine :
- TR
The Legrand single-phase circuit separation transformer which provides protection against indirect contact by separating circuits, supplying industrial sockets, cramped conductive enclosure type premises.
IP55 protection class
Built as an isolation transformer
Built as an isolation transformer
Liens connexes
- Legrand 400 VA DIN Rail Transformer 115/230 V Secondary
- Legrand 100 VA Isolation Transformer 115/230 V Secondary, IEC EN 61558-2-4
- Legrand 40 VA DIN Rail Transformer 230 V Primary 115 V Secondary, IEC/BS EN 61558-2-4
- Legrand 160 VA DIN Rail Transformer 115 V Secondary EN 61131-2, IEC/EN
- Legrand 250 VA DIN Rail Transformer 115 V ac Secondary EN 60439-1, IEC/EN
- Legrand 63 VA DIN Rail Transformer 230 V Secondary UL506 CSA
- Legrand 100 VA DIN Rail Transformer 230 V ac Secondary EN 60204-1, CSA
- Legrand 63 VA DIN Rail Transformer 230 V ac Secondary EN 60204-1, IEC/EN