- N° de stock RS:
- 804-3193
- Référence fabricant:
- 3045208
- Fabricant:
- Phoenix Contact
75 En stock, livraison sous 1 jour(s) (stock Europe)
120 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
1,37 €
(TVA exclue)
1,66 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1,37 € |
- N° de stock RS:
- 804-3193
- Référence fabricant:
- 3045208
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Spécifications
Attribut | Valeur |
---|---|
Colour | Black |
Number of Levels | Single |
Series | UT 6 BK |
American Wire Gauge | 24 → 8AWG |
Termination Method | Screw |
Cable CSA | 6mm² |
Fused | No |
Voltage Rating | 1 kV |
Current Rating | 41A |
Model Number | UT 6 BK |
- N° de stock RS:
- 804-3193
- Référence fabricant:
- 3045208
- Fabricant:
- Phoenix Contact