- N° de stock RS:
- 763-7413
- Fabricant:
- RS PRO
90 En stock, livraison sous 1 jour(s) (stock Europe)
110 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
0,901 €
(TVA exclue)
1,09 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 + | 0,901 € | 9,01 € |
*prix conseillé |
- N° de stock RS:
- 763-7413
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
Spécifications
Attribut | Valeur |
---|---|
Colour | Blue |
Number of Levels | Double |
American Wire Gauge | 20 → 12AWG |
Series | ZRK |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Current Rating | 27A |
Voltage Rating | 600 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |