- N° de stock RS:
- 762-2515
- Fabricant:
- RS PRO
30 En stock, livraison sous 1 jour(s) (stock Europe)
300 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
1,055 €
(TVA exclue)
1,277 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 + | 1,055 € | 10,55 € |
*prix conseillé |
- N° de stock RS:
- 762-2515
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Standard Feed Through - Pluggable Cross Connection System
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.
Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height
Spécifications
Attribut | Valeur |
---|---|
Colour | Blue |
Number of Levels | Double |
Series | SRK |
American Wire Gauge | 22 → 11AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 1 kV |
Current Rating | 40A |
Pitch | 6.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |