Phoenix Contact 3208155 PT 1.5/S-TWIN Series Grey, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- N° de stock RS:
- 750-8532
- Référence fabricant:
- 3208155
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 5 unités)*
4,40 €
(TVA exclue)
5,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 3 085 unité(s) prête(s) à être expédiée(s)
- Plus 1 240 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 0,88 € | 4,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 750-8532
- Référence fabricant:
- 3208155
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 26 → 16AWG | |
| Series | PT 1.5/S-TWIN | |
| Voltage Rating | 500 V | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Current Rating | 17.5A | |
| Hazardous Area Certification | ATEX | |
| Model Number | PT 1,5/S-TWIN | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 26 → 16AWG | ||
Series PT 1.5/S-TWIN | ||
Voltage Rating 500 V | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Current Rating 17.5A | ||
Hazardous Area Certification ATEX | ||
Model Number PT 1,5/S-TWIN | ||
- Pays d'origine :
- DE
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Phoenix Contact Feed-Through Terminal Block, 3 Connections, 26 to 14AWG - PT 1.5/S-TWIN Series - 3208155
Make safe and simple wire-to-wire connections in your control panel using this feed-through terminal block from Phoenix Contact. This single-level component offers space for three connections, making it a versatile option. The push-in termination design lets you quickly connect the wires without any tools and, for added versatility, it can accommodate a broad wire size range between 26 and 14 AWG.
Thanks to its high voltage capacity of 500V and current rating of 17.5A, you can safely use this unit in heavy-duty electrical equipment like railway systems and machine building. For added durability, it has a rated surge voltage of 6kV to withstand current overload. Polyamide insulation is on hand to protect you from shocks in the event of an electrical hazard. A flammability rating of UL 94 V0 means burning stops within 10 seconds, preventing a fire from spreading.
Thanks to its high voltage capacity of 500V and current rating of 17.5A, you can safely use this unit in heavy-duty electrical equipment like railway systems and machine building. For added durability, it has a rated surge voltage of 6kV to withstand current overload. Polyamide insulation is on hand to protect you from shocks in the event of an electrical hazard. A flammability rating of UL 94 V0 means burning stops within 10 seconds, preventing a fire from spreading.
• ATEX certified for safe use in hazardous areas
• Light weight of 4.480g for minimal strain on equipment
• Shock and vibration resistant to withstand demanding operations
• Compact dimensions of 54 (length) x 3.5 (width) x 2.2mm (end cover width) to fit in crowded panels
• Light weight of 4.480g for minimal strain on equipment
• Shock and vibration resistant to withstand demanding operations
• Compact dimensions of 54 (length) x 3.5 (width) x 2.2mm (end cover width) to fit in crowded panels
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Liens connexes
- Phoenix Contact 3212363 PT 1.5/S-TWIN/1P BK Series Black Single-Level, Plug In Termination
- Phoenix Contact 3212362 PT 1.5/S-TWIN/1P RD Series Red Single-Level, Plug In Termination
- Phoenix Contact 3208100 PT 1.5/S Series Grey Single-Level ATEX
- Phoenix Contact 3212374 PT 1.5/S-TWIN/1P-PE Series Green/Yellow Single-Level, Plug In Termination
- Phoenix Contact 3208197 PT 1.5/S-QUATTRO Series Grey Single-Level ATEX
- Phoenix Contact 3208139 PT 1.5/S-PE Series Green/Yellow Single-Level ATEX
- Phoenix Contact 3208208 PT 1.5/S-QUATTRO BU Series Blue Single-Level ATEX
- Phoenix Contact 3209549 PT 2.5-TWIN Series Grey Single-Level ATEX