Phoenix Contact PTS 2.5-QUATTRO Series Grey Feed Through Terminal Block, 0.14 → 4mm², Single-Level, Push In
- N° de stock RS:
- 708-1725
- Référence fabricant:
- 3211993
- Fabricant:
- Phoenix Contact
65 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
1,37 €
(TVA exclue)
1,66 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 1,37 € | 6,85 € |
50 - 120 | 1,33 € | 6,65 € |
125 + | 1,296 € | 6,48 € |
*prix conseillé |
- N° de stock RS:
- 708-1725
- Référence fabricant:
- 3211993
- Fabricant:
- Phoenix Contact
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Phoenix Contact Feed Through Terminal Block, ATEX-Certified, 26 to 12 AWG - PTS 2,5-QUATTRO - 3211993
Want to join two wires together on your PCB, with a minimum of fuss? Pass them through this feed-through terminal block from Phoenix Contact. It's a single-level unit with four connections, so you can link up a number of cables, creating a multiconductor system that saves space in your panel. Wiring couldn't be simpler – just push the cables into the termination points. With a current rating of 24A, you'll find this is a reliable workmate that can stand the rigours of high-power electrical systems.
The insulated PA housing ensures the block keeps its cool when things heat up. Thanks to integrated mechanical shock resistance, it holds firm in demanding conditions. You can easily fit it into your busy command centre as its compact dimensions of 49 (L) x 50.5 (H) x 5.2mm (W) mean it doesn't ask for a lot of room.
The insulated PA housing ensures the block keeps its cool when things heat up. Thanks to integrated mechanical shock resistance, it holds firm in demanding conditions. You can easily fit it into your busy command centre as its compact dimensions of 49 (L) x 50.5 (H) x 5.2mm (W) mean it doesn't ask for a lot of room.
• Flammability class of UL94 V-0 means burning will stop in under 10 seconds for improved fire safety
• Rated surge voltage of 8kV to withstand current surges
• Minimal power dissipation of 0.77W for energy efficiency
• ATEX-certified for use in potentially explosive environments
• Wide operating temperature range between -60°C and +110°C for use in harsh industrial settings
• Rated surge voltage of 8kV to withstand current surges
• Minimal power dissipation of 0.77W for energy efficiency
• ATEX-certified for use in potentially explosive environments
• Wide operating temperature range between -60°C and +110°C for use in harsh industrial settings
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Spécifications
Attribut | Valeur |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | PTS 2.5-QUATTRO |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Current Rating | 24A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CCC, CSA, UL |
Model Number | PTS 2,5-QUATTRO |