Phoenix Contact 1037088 PTTBS 2.5 BN Series Brown, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- N° de stock RS:
- 207-3676
- Référence fabricant:
- 1037088
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 50 unités)*
104,55 €
(TVA exclue)
126,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 2,091 € | 104,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-3676
- Référence fabricant:
- 1037088
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | Brown | |
| American Wire Gauge | 12 → 26AWG | |
| Voltage Rating | 500 V | |
| Series | PTTBS 2.5 BN | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PTTBS 2,5 BN | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour Brown | ||
American Wire Gauge 12 → 26AWG | ||
Voltage Rating 500 V | ||
Series PTTBS 2.5 BN | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTTBS 2,5 BN | ||
The Phoenix Double-level terminal block has push-in connection method.
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: brown
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 12
width: 5.2 mm
colour: brown
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact 3210211 PTTBS 2.5-PV Series Grey Push In Termination IECEx
- Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange Push In Termination IECEx
- Phoenix Contact 3210212 PTTBS 2.5-PV BU Series Blue Push In Termination IECEx
- Phoenix Contact 3000715 PTTB 2.5-PV BU Series Blue Push In Termination IECEx
- Phoenix Contact 3209609 PTTBS 2.5/U-OG/O-GN Series Grey Push In Termination IECEx
- Phoenix Contact 3209612 PTTBS 2.5 BU/U-OG/O-GN Series Blue Push In Termination IECEx
- Phoenix Contact 1037085 PTS 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3211253 PT 2 0.14 → 4mm² ATEX, IECEx