Phoenix Contact 3270106 PTC 2,5 Series Grey, 0.14 → 4mm², Push In Termination
- N° de stock RS:
- 201-6504
- Référence fabricant:
- 3270106
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 50 unités)*
46,20 €
(TVA exclue)
55,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 23 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 0,924 € | 46,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 201-6504
- Référence fabricant:
- 3270106
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PTC 2,5 | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Voltage Rating | 400 V | |
| Current Rating | 24A | |
| Model Number | PTC 2,5-MTD | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Series PTC 2,5 | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Voltage Rating 400 V | ||
Current Rating 24A | ||
Model Number PTC 2,5-MTD | ||
- Pays d'origine :
- CN
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact 3270110 PTC 2 0.14 → 4mm², Push In Termination
- Phoenix Contact 3270111 PTC 2 0.14 → 4mm², Push In Termination
- Phoenix Contact 3270109 PTC 2 0.14 → 4mm², Push In Termination
- Phoenix Contact 3213945 PTI 2 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210500 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3064085 UT 2 0.14 → 4mm², Screw Termination
- Phoenix Contact 3040044 PT 2 0.14 → 4mm²
- Phoenix Contact 1077080 PT 2 0.14 → 4mm² ATEX, IECEx