Phoenix Contact 3212069 PTPOWER 35 Series, 2.5 → 35mm²

Sous-total (1 paquet de 2 unités)*

52,84 €

(TVA exclue)

63,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 16 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
2 +26,42 €52,84 €

*Prix donné à titre indicatif

N° de stock RS:
201-6121
Référence fabricant:
3212069
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

American Wire Gauge

12 → 2AWG

Series

PTPOWER 35

Cable CSA

2.5 → 35mm²

Current Rating

125A

Voltage Rating

1000 V

Model Number

PTPOWER 35-3L/N

Pays d'origine :
TR

Phoenix Contact PTPOWER 35 Series Non-Fused DIN Rail Terminal, 125A - 3212069


This non-fused DIN rail terminal enables efficient power distribution in industrial environments, designed for high current applications. With ATEX and IECEx certifications, it ensures safe operation in hazardous settings.

Features & Benefits


• Handles current loads up to 125A for demanding requirements
• Rated for voltages up to 1000V for safe usage
• Compact design optimises DIN rail space
• PowerTurn termination method simplifies cable connection
• Available in blue and grey for easy identification
• Suitable for temperatures from -60 to 110°C

Applications


• Used in automation and control panels
• Ideal for power distribution in challenging environments
• Suitable for systems requiring high reliability and strict safety standards

How does the termination method enhance installation?


The PowerTurn method allows for quick and secure connections, reducing installation time.

Can it support different wire sizes?


Yes, it accommodates cables with a cross-sectional area of up to 35mm².

Is it compatible with standard DIN rails?


Yes, it fits standard DIN rail configurations commonly used in the industry.

Liens connexes