Phoenix Contact 3208126 PT Series Blue, 1.5mm², Push In Termination, ATEX, IECEx
- N° de stock RS:
- 201-6105
- Référence fabricant:
- 3208126
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 50 unités)*
36,00 €
(TVA exclue)
43,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 300 unité(s) prête(s) à être expédiée(s)
- Plus 250 unité(s) expédiée(s) à partir du 12 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 0,72 € | 36,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 201-6105
- Référence fabricant:
- 3208126
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Series | PT | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Voltage Rating | 500 V | |
| Current Rating | 17.5A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PT 1,5/S BU | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 14AWG | ||
Series PT | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Voltage Rating 500 V | ||
Current Rating 17.5A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 1,5/S BU | ||
- Pays d'origine :
- DE
The Phoenix Contact PT blue push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It has nominal cross section of 1.5mm².
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact 3214550 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3214631 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 1077075 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3208157 PT 1 Series Orange Push In Termination IECEx
- Phoenix Contact 3208168 PT 1 Series Blue ATEX, IECEx
- Phoenix Contact 3208161 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3208158 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3208160 PT 1 0.14 → 1.5mm² ATEX, IECEx