Phoenix Contact 3046154 UT Series Grey, Screw Termination

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
201-6028
Référence fabricant:
3046154
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 10AWG

Series

UT

Termination Method

Screw

Voltage Rating

500 V

Current Rating

20A

Model Number

UT 4-MTL-P/P KNIFE-RD

The Phoenix contact knife disconnect terminal block has a screw connection method and wire size 26 - 10.

Nom. Voltage 500 V
Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.