Phoenix Contact 3037504 STS 2,5 Series Orange, 0.08 → 4mm², Spring Clamp Termination, ATEX, IECEx
- N° de stock RS:
- 201-5989
- Référence fabricant:
- 3037504
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 201-5989
- Référence fabricant:
- 3037504
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | Orange | |
| American Wire Gauge | 28 → 12AWG | |
| Series | STS 2,5 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 4mm² | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | STS 2,5-TWIN OG | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour Orange | ||
American Wire Gauge 28 → 12AWG | ||
Series STS 2,5 | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 4mm² | ||
Current Rating 24A | ||
Voltage Rating 800 V | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number STS 2,5-TWIN OG | ||
- Pays d'origine :
- DE
The Phoenix feed through terminal block has the same shape and pitch as the feed-through terminal blocks and cross connection is adjacent to it. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact 3037601 STS 2.5 RD Series Red ATEX, IECEx
- Phoenix Contact 3036437 STS 4 Series Blue Spring Clamp Termination IECEx
- Phoenix Contact 3036440 STS 4-PE Series ATEX, IECEx
- Phoenix Contact 3031270 STTB 2.5 Series Grey Double-Level ATEX, IECEx
- Phoenix Contact 3248127 MPT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3209057 STIO 2 0.08 → 4mm², Spring Clamp Termination
- Phoenix Contact 3036398 STS 2.5 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 1077080 PT 2 0.14 → 4mm² ATEX, IECEx