Phoenix Contact 1058940 PT 4-HESI (5X20) GY/GY Series Grey, Single-Level, Fused
- N° de stock RS:
- 201-5783
- Référence fabricant:
- 1058940
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 50 unités)*
200,15 €
(TVA exclue)
242,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 50 unité(s) prête(s) à être expédiée(s)
- Plus 250 unité(s) expédiée(s) à partir du 12 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 4,003 € | 200,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 201-5783
- Référence fabricant:
- 1058940
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | PT 4-HESI (5X20) GY/GY | |
| American Wire Gauge | 10AWG | |
| Fused | Yes | |
| Voltage Rating | 500 V | |
| Current Rating | 6.3A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | IEC 60947-7-3 | |
| Model Number | PT 4-HESI (5X20) GY/GY | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series PT 4-HESI (5X20) GY/GY | ||
American Wire Gauge 10AWG | ||
Fused Yes | ||
Voltage Rating 500 V | ||
Current Rating 6.3A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met IEC 60947-7-3 | ||
Model Number PT 4-HESI (5X20) GY/GY | ||
- Pays d'origine :
- PL
Phoenix Contact PT 4-HESI (5X20) GY/GY Series Fuse modular terminal block, 6.3A Current Rating, 500V Voltage Rating - 1058940
This fuse modular terminal block is designed for dependable electrical connections and protection across various applications. It measures 6.2mm in width, 56mm in height, and 57.3mm in depth, and features a grey colour while complying with IEC 60947-7-3 standards. Accommodating 10AWG wiring, it has a current rating of 6.3A, making it suitable for various environments.
Features & Benefits
• Push-in connection for easy, tool-free wiring
• Compact design allows installation in tight spaces
• Operates in high temperatures from -60 to +110°C
• Tested for railway applications to ensure functionality
• Dual testing option improves maintenance efficiency
• Modular design supports flexible configurations for interconnection
• Compact design allows installation in tight spaces
• Operates in high temperatures from -60 to +110°C
• Tested for railway applications to ensure functionality
• Dual testing option improves maintenance efficiency
• Modular design supports flexible configurations for interconnection
Applications
• Utilised in plant engineering for efficient power distribution
• Suitable for machine building to enhance operational reliability
• Applicable in railway industry systems requiring strong connections
• Used in automation sectors to enhance circuit protection
• Suitable for machine building to enhance operational reliability
• Applicable in railway industry systems requiring strong connections
• Used in automation sectors to enhance circuit protection
Can it operate in high-temperature environments?
Yes, it functions effectively from -60°C to +110°C.
Is it easy to install in confined spaces?
Yes, its compact design allows for installation in tight areas.
Will it accommodate different conductor sizes?
Yes, it supports rigid and flexible conductors from 0.2mm² to 6mm².
Liens connexes
- Phoenix Contact 3211861 PT 4-HESI (5X20) Series Black Push In Termination, Fused
- Phoenix Contact 3004472 UK5-HESI (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3046032 UT 4-HESI (5X20) Series Black Single-Level Fused
- Phoenix Contact 3039890 ST 4-HESI (5X20)GY/GY Series Grey 1-Level, Screw Termination
- Phoenix Contact 3007916 UK5-HESI GY Series Grey Single-Level Fused
- Phoenix Contact 3074169 UT 4-HESI (5X20) GY Series Grey 1-Level, Screw Termination
- Phoenix Contact 3060527 UT 4-HESI (5X20) BU Series Blue Screw Termination, Fused
- Phoenix Contact 3214320 UT 4-PE/L/HESI (5X20) Series Black Screw Termination, Fused