Phoenix Contact 3076045 Grey, 0.2 → 10mm², Screw Termination
- N° de stock RS:
- 201-5029
- Référence fabricant:
- 3076045
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 50 unités)*
178,10 €
(TVA exclue)
215,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 3,562 € | 178,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 201-5029
- Référence fabricant:
- 3076045
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 8AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 10mm² | |
| Model Number | UTI 6-L/N | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 8AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 10mm² | ||
Model Number UTI 6-L/N | ||
- Pays d'origine :
- PL
The Phoenix installation ground terminal block featured with a particularly low profile design and is suitable for wiring in flat installation distributors. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact 3076043 Grey Screw Termination
- Phoenix Contact 3076040 Grey Screw Termination
- Phoenix Contact 3076042 Grey Screw Termination
- Phoenix Contact 3076041 Grey Screw Termination
- Phoenix Contact 3060568 UT 6 Series Grey Screw Termination
- Phoenix Contact 3072817 UTD 6 Series Grey Screw Termination
- Phoenix Contact 3047413 UTMED 6 Series Grey Screw Termination
- Phoenix Contact 3046145 UT 6 Series Grey Screw Termination