Phoenix Contact 3037533 STS 4 Series Orange, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- N° de stock RS:
- 201-4973
- Référence fabricant:
- 3037533
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 201-4973
- Référence fabricant:
- 3037533
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | Orange | |
| Series | STS 4 | |
| American Wire Gauge | 28 → 10AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 6mm² | |
| Voltage Rating | 800 V | |
| Current Rating | 32A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | STS 4-TWIN OG | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour Orange | ||
Series STS 4 | ||
American Wire Gauge 28 → 10AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 6mm² | ||
Voltage Rating 800 V | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number STS 4-TWIN OG | ||
- Pays d'origine :
- DE
The Phoenix feed through terminal block has the same shape and pitch as the feed-through terminal blocks and cross connection is adjacent to it. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.