Phoenix Contact 3025046 PT Series Black, Single-Level

Sous-total (1 paquet de 25 unités)*

259,40 €

(TVA exclue)

313,875 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 50 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
25 +10,376 €259,40 €

*Prix donné à titre indicatif

N° de stock RS:
201-4088
Référence fabricant:
3025046
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Colour

Black

Number of Levels

Single

Series

PT

American Wire Gauge

8AWG

Fused

No

Current Rating

10A

Model Number

PT 6-DREHSILED 24 (5X20)

Pays d'origine :
IN

Phoenix Contact PT Series Fuse modular terminal block, Push-In Termination, 10A Current Rating - 3025046


This fuse modular terminal block is designed to enhance the safety and functionality of electrical connections in various applications. It plays a vital role in managing circuit protection within automated and electronic systems, accommodating up to 10A at a voltage of 24V.

Features & Benefits


• Compact single-level design optimises installation space
• Push-in connection method ensures easy and secure installation
• Accommodates wire sizes up to 8AWG for versatility
• Fused unit improves circuit safety and reliability
• EAC certification confirms compliance with safety standards

Applications


• Used in control panels for machinery automation
• Suitable for use in railway and transportation equipment

Is it compatible with flexible conductors?


Yes, it is suitable for both rigid and flexible conductors.

How it can be ensure a secure connection during installation?


The push-in connection method securely grips the wires upon insertion without the need for additional tools.

Can it be used for both AC and DC applications?


Yes, it is designed for versatile use in both AC and DC circuits.

What is the recommended stripping length for wires?


A stripping length of 10mm to 12mm is advisable for optimal connection.

Liens connexes