TE Connectivity 2271696-4 22716 Series Grey, 4mm², Quick Connect Termination
- N° de stock RS:
- 481-873
- Référence fabricant:
- 2271696-4
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 10 unités)*
204,82 €
(TVA exclue)
247,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 23 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 204,82 € | 20,482 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-873
- Référence fabricant:
- 2271696-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Colour | Grey | |
| Series | 22716 | |
| American Wire Gauge | 10AWG | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Colour Grey | ||
Series 22716 | ||
American Wire Gauge 10AWG | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- Pays d'origine :
- TW
The TE Connectivity Modular terminal block is designed for efficiency and reliability in various electrical applications. Engineered to accommodate a wide range of wire sizes, it ensures secure connections under heavy-duty conditions. Its robust construction includes brass contacts with a tin plating that enhances conductivity while providing resistance to corrosion. Suitable for quick connect terminations, this terminal block simplifies installation processes, helping to minimise downtime. With an impressive operating voltage capacity and a contact current rating of up to 30 A, this product guarantees impressive performance in demanding environments. The terminal block seamlessly mounts onto DIN rails, making it an ideal choice for both new installations and upgrades. Its compliance with stringent industry standards demonstrates its suitability for both commercial and industrial use, ensuring peace of mind for users.
Designed for screw terminal connection ensuring secure and reliable contact
Compatible with a wide range of wire sizes for versatile application
Quick connect termination method simplifies installation and maintenance
Constructed from high quality brass with tin plating for enhanced durability
Supports a maximum contact current rating of 30 A for heavy duty performance
Flammability rating of UL 94V 0 for added safety and reliability
DIN rail mounting capability for easy integration into existing systems
Low halogen content aligns with environmental compliance standards
Compatible with a wide range of wire sizes for versatile application
Quick connect termination method simplifies installation and maintenance
Constructed from high quality brass with tin plating for enhanced durability
Supports a maximum contact current rating of 30 A for heavy duty performance
Flammability rating of UL 94V 0 for added safety and reliability
DIN rail mounting capability for easy integration into existing systems
Low halogen content aligns with environmental compliance standards
Liens connexes
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
