RS PRO 8 Pole Straight M16 DIN Connector, 4A, 100V IP40, Screw Lock, Cable Female

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

16,21 €

(TVA exclue)

19,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 24 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 916,21 €
10 - 1916,00 €
20 - 4915,76 €
50 - 9914,96 €
100 +13,91 €

*Prix donné à titre indicatif

N° de stock RS:
210-0246
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Number of Contacts

8

Product Type

DIN Connector

Current

4A

Mount Type

Cable

Connector Size

M16

Mating Type

Screw Lock

Connector Gender

Female

Orientation

Straight

Voltage

100V

IP Rating

IP40

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

Series

RS PRO

Housing Material

Polyamide

Pole Format

8

Contact Plating

Nickel

Contact Material

Brass

Pays d'origine :
TW

RS PRO Female Cable Mount DIN Connectors – M16


Looking for cable mount connectors then consider RS PRO for all your DIN connectors solutions. We are pleased to introduce this excellent series of high-quality female cable mount DIN connectors. Upon inspection, they are made from top quality material with a premium feel. These connectors offer a screw lock system that once connected to a male panel or chassis mount sockets will not accidentally disconnect making them perfect for a custom arrangement.

Assembly


Assembly with these connectors is relatively straight forward, engineers or DIY enthusiasts can carry out this process. The process includes; disassembling the connector to locate the terminal pins, soldering the cable wires, securing the cable, and reassemble the parts. The beauty of these DIN connector plugs is they are available with various numbers of poles, you can make your own custom cable lengths to suit your application, and they offer long life service.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom connector plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data.

Features and Benefits


• Mounting type: Cable Mount;• Connector size: M16;• Number of poles: 3,4,5,6;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Female DIN connector plug;• Mating type: Screw Lock

Materials


• Housing: PA66;• Terminals: Brass, Silver plated;• Cable Holder: Steel, Nickel plated;• Shell Cover: Brass, Nickel plated;• Screw Cap: Brass, Nickel plated;• Strain Boot: PVC

Specification


• Current Rating: 4A;• Voltage Rating: 100 V;• IP Rating: IP40

RS PRO Female Cable Mount DIN Connector Options


• 3 Pin, M16; RS stock no: 210-0239;• 4 Pin, M16; RS stock no: 210-0240;• 5 Pin, M16; RS stock no: 210-0242;• 6 Pin, M16; RS stock no: 210-0243;• 8 Pin, M16; RS stock no: 210-0246

Applications


Control engineering;Automation technology;Medical instrumentation;Electronic audio equipment

Why would you choose RS PRO for DIN Connectors?


When it comes to DIN connectors for your cables look no further than RS PRO. Our wide selection of female and male connectors ensures we have the product for you. Our brand is trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.