Lumberg, 332 7 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Male
- N° de stock RS:
- 170-5567
- Référence fabricant:
- 0332 07-1
- Fabricant:
- Lumberg
Sous-total (1 boîte de 50 unités)*
699,50 €
(TVA exclue)
846,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 50 + | 13,99 € | 699,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-5567
- Référence fabricant:
- 0332 07-1
- Fabricant:
- Lumberg
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
| Marque | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 7 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 332 | |
| Pole Format | 7 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 7 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 332 | ||
Pole Format 7 | ||
Housing Material Copper Zinc Alloy | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
0332 Cable Plugs
Threaded joint and solder terminals
360° shielded
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Liens connexes
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male