Lumberg, KFV 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Threaded, Panel Mount Female
- N° de stock RS:
- 170-5515
- Référence fabricant:
- KFV 81
- Fabricant:
- Lumberg
Sous-total (1 boîte de 50 unités)*
210,80 €
(TVA exclue)
255,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 300 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 100 unité(s) expédiée(s) à partir du 28 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 50 + | 4,216 € | 210,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-5515
- Référence fabricant:
- KFV 81
- Fabricant:
- Lumberg
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
| Marque | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 8 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | KFV | |
| Pole Format | 8 | |
| Housing Material | Zinc | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 8 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series KFV | ||
Pole Format 8 | ||
Housing Material Zinc | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
- Pays d'origine :
- CZ
KFV Chassis Sockets
Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Liens connexes
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female