HARTING DIN 41612 15 Way 10.16 mm Pitch, Type Through Hole, Type H15, Type Solder Class Class C1, 2 Row Male, Right
- N° de stock RS:
- 923-0916
- Référence fabricant:
- 09061152932
- Fabricant:
- HARTING
Offre groupée disponible
Sous-total (1 boîte de 20 unités)*
113,92 €
(TVA exclue)
137,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 20 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 80 unité(s) expédiée(s) à partir du 19 mars 2026
- Plus 60 unité(s) expédiée(s) à partir du 26 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 20 - 80 | 5,696 € | 113,92 € |
| 100 - 180 | 4,79 € | 95,80 € |
| 200 - 480 | 4,635 € | 92,70 € |
| 500 - 980 | 4,513 € | 90,26 € |
| 1000 + | 4,397 € | 87,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 923-0916
- Référence fabricant:
- 09061152932
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 15 | |
| Current | 15A | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Row Loading | D/Z | |
| Termination Type | Solder | |
| Sub Type | H15 | |
| Pitch | 10.16mm | |
| Contact Plating | Silver over Nickel | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Class | Class C1 | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 8mΩ | |
| Series | DIN 41612 | |
| Housing Material | Polybutylene Terephthalate | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 15 | ||
Current 15A | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Row Loading D/Z | ||
Termination Type Solder | ||
Sub Type H15 | ||
Pitch 10.16mm | ||
Contact Plating Silver over Nickel | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Class Class C1 | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Maximum Contact Resistance 8mΩ | ||
Series DIN 41612 | ||
Housing Material Polybutylene Terephthalate | ||
Harting DIN 41615 Type H15 High Current Plugs
A range of High Current Type H DIN 41612 Plugs available in 4 styles all with Blades parallel to the PCB.
469-522 : 90° PCB mounting with standard contacts
481-954 : 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960 : 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
740-6966 : 250 blade Plug standard contacts with 6.3mm blades for 2.5mm2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
15-way 15A Plugs with hard silver plated copper alloy contacts
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Liens connexes
- HARTING 15 Way 10.16mm Pitch 2 Row Plug
- HARTING 15 Way 10.16mm Pitch 2 Row Socket
- HARTING 09 06 15 Way 10.16mm Pitch 2 Row Socket
- HARTING 09 06 15 Way 10.16mm Pitch 2 Row Plug
- HARTING 15 Way 2 Row Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch 2 Row Plug
- HARTING 15 Way 5.08mm Pitch 2 Row Plug
- HARTING DIN 41612 15 Way 10.16mm Pitch 2 Row Socket