- N° de stock RS:
- 865-8092
- Référence fabricant:
- 09051486931
- Fabricant:
- HARTING
40 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
8,22 €
(TVA exclue)
9,95 €
(TVA incluse)
Unité | Prix par unité |
1 - 19 | 8,22 € |
20 + | 6,55 € |
- N° de stock RS:
- 865-8092
- Référence fabricant:
- 09051486931
- Fabricant:
- HARTING
Documentation technique
Législations et de normes
Détails du produit
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | E |
Pitch | 2.54mm |
Contact Plating | Gold over Palladium Nickel over Nickel |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Series | 09 05 |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- N° de stock RS:
- 865-8092
- Référence fabricant:
- 09051486931
- Fabricant:
- HARTING