HARTING 09 04 32 Way 5.08 mm Pitch, Type D, Type Solder, 2 Row Male, Right Angle DIN 41612 Connector

Offre groupée disponible

Sous-total (1 unité)*

7,78 €

(TVA exclue)

9,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles
Unité
Prix par unité
1 - 197,78 €
20 +6,17 €

*Prix donné à titre indicatif

N° de stock RS:
865-8082
Numéro d'article Distrelec:
143-96-486
Référence fabricant:
09041327921
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

DIN 41612 Connector

Number of Contacts

32

Current

6A

Number of Rows

2

Orientation

Right Angle

Connector Gender

Male

Row Loading

A/C

Sub Type

D

Termination Type

Solder

Pitch

5.08mm

Contact Plating

Gold over Palladium Nickel over Nickel

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

09 04

Housing Material

Thermoplastic

Pays d'origine :
CH

Harting DIN 41612 Type D Backplane Power Connectors


Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.

For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically

Operating temp -55 to +125 °C

6A max per contact

Contact resistance up to 15mΩ

Thermoplastic resin - glass fibre filled

Copper alloy contacts

DIN41612 - Harting Range


DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Liens connexes