ERNI ERNIPRESS 32 Way 2.54mm Pitch, Type C/2 Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- N° de stock RS:
- 770-6972
- Référence fabricant:
- 384210 / 384210-E
- Fabricant:
- ERNI
Offre groupée disponible
Sous-total (1 unité)*
7,45 €
(TVA exclue)
9,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 90 unité(s) expédiée(s) à partir du 30 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 19 | 7,45 € |
| 20 - 74 | 6,82 € |
| 75 - 299 | 6,54 € |
| 300 - 599 | 5,27 € |
| 600 + | 4,99 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 770-6972
- Référence fabricant:
- 384210 / 384210-E
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Number of Contacts | 32 | |
| Gender | Male | |
| Number of Rows | 3 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Row Loading | a/c | |
| Type | C/2 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Class Rating | C2 | |
| Current Rating | 2A | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Series | ERNIPRESS | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | PBT | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Number of Contacts 32 | ||
Gender Male | ||
Number of Rows 3 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/c | ||
Type C/2 | ||
Pitch 2.54mm | ||
Contact Plating Gold | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Series ERNIPRESS | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Housing Material PBT | ||
- Pays d'origine :
- DE
Short type B/C, inverted Q/R
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack
Note
M = male connector, F = female connector
Approvals
UL, CSA
Liens connexes
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 32 Way 2.54mm Pitch C2 Right Angle DIN 41612 Connector, Plug
- ERNI ERNIPRESS 160 Way 2.54mm Pitch 5 Row Plug
- ERNI ERNIPRESS 128 Way 2.54mm Pitch 4 Row Plug
- ERNI ERNIPRESS 160 Way 2.54mm Pitch 5 Row Socket
- ERNI ERNIPRESS 96 Way 2.54mm Pitch 3 Row Plug