Amphenol ICC DIN 41612 96 Way 2.54 mm, 5.08 mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- N° de stock RS:
- 170-8235
- Référence fabricant:
- 86093968114T55F1LF
- Fabricant:
- Amphenol Communications Solutions
149 En stock pour livraison sous 4 jour(s)
Prix L'unité (dans un plateau de 16)
3,373 €
(TVA exclue)
4,081 €
(TVA incluse)
Unité | Prix par unité | le plateau* |
---|---|---|
16 + | 3,373 € | 53,968 € |
*prix conseillé
- N° de stock RS:
- 170-8235
- Référence fabricant:
- 86093968114T55F1LF
- Fabricant:
- Amphenol Communications Solutions
Documentation technique
Législations et de normes
- Pays d'origine :
- IN
Détails du produit
High temperature resin, suitable for THR process
High reliability
Flexibility in grounding and termination options
Ideal for Industrial & Instrumentation segment: Railways & Medical
Available in Style C & C/2- right angle header, vertical receptacle
2.54mm and 5.08mm pitch
Adequate spacing for routing PCB trace
High temperature compatibility
Selective contact loading option
FMLB and LMEB contacts
Various termination types available
Rear plug up option
Wide range of accessories available
Facilitates custom loading
Reliability and no arcing damage on contact resting position
Grounding option
Flexible PCB mounting options
Suitable for railway applications
Extended mating applications via shroud on rear side of PCB
Enhances connector suitability and flexibility
High reliability
Flexibility in grounding and termination options
Ideal for Industrial & Instrumentation segment: Railways & Medical
Available in Style C & C/2- right angle header, vertical receptacle
2.54mm and 5.08mm pitch
Adequate spacing for routing PCB trace
High temperature compatibility
Selective contact loading option
FMLB and LMEB contacts
Various termination types available
Rear plug up option
Wide range of accessories available
Facilitates custom loading
Reliability and no arcing damage on contact resting position
Grounding option
Flexible PCB mounting options
Suitable for railway applications
Extended mating applications via shroud on rear side of PCB
Enhances connector suitability and flexibility
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a, b, c |
Type | C |
Pitch | 2.54 mm, 5.08 mm |
Mounting Type | PCB Mount |
Contact Plating | Au over Ni |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic Polyester |
Voltage Rating | 1 kV ac |
Maximum Operating Temperature | +125°C |