ERNI ERNIPRESS 128 Way 2.54mm Pitch, Type RD Class C2, 4 Row, Straight DIN 41612 Connector, Plug

Offre groupée disponible

Sous-total (1 plateau de 48 unités)*

424,944 €

(TVA exclue)

514,176 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le plateau*
48 - 1928,853 €424,94 €
240 - 4327,72 €370,56 €
480 +7,038 €337,82 €

*Prix donné à titre indicatif

N° de stock RS:
170-6879
Référence fabricant:
374463 / 374463-E
Fabricant:
ERNI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ERNI

Number of Contacts

128

Gender

Male

Number of Rows

4

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b/c/d

Type

RD

Pitch

2.54mm

Contact Plating

Gold

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

ERNIPRESS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Pays d'origine :
DE

Type E/TE/CD/RD


This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 60603-2 providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Type E160 160 contacts in 5 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows

TE160


Inverted model of type E160
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid

CD128


Solderless press fit technology

RD128


Fitted with fixing strip
Mounting flange with two mounting holes within 5.08 mm grid

Approvals

UL, CSA

Liens connexes