ERNI ERNIPRESS 32 Way 2.54mm Pitch, Type Q/2 Class C2, 2 Row, Right Angle DIN 41612 Connector, Socket

Sous-total (1 plateau de 44 unités)*

183,04 €

(TVA exclue)

221,32 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le plateau*
44 +4,16 €183,04 €

*Prix donné à titre indicatif

N° de stock RS:
170-6877
Référence fabricant:
294722 / 294722-E
Fabricant:
ERNI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ERNI

Number of Contacts

32

Gender

Female

Number of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

Q/2

Pitch

2.54mm

Contact Plating

Gold

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

ERNIPRESS

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Housing Material

PBT

Pays d'origine :
SI

Short type B/C, inverted Q/R


This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack

Note

M = male connector, F = female connector

Approvals

UL, CSA

Liens connexes