ERNI 160 Way 2.54mm Pitch, Type E Class C2, 5 Row, Straight DIN 41612 Connector, Socket
- N° de stock RS:
- 452-903
- Référence fabricant:
- 284313 / 284313-E
- Fabricant:
- ERNI
Offre groupée disponible
Sous-total (1 unité)*
20,15 €
(TVA exclue)
24,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 23 unité(s) expédiée(s) à partir du 19 janvier 2026
- Plus 160 unité(s) expédiée(s) à partir du 26 janvier 2026
- Plus 126 unité(s) expédiée(s) à partir du 14 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 19 | 20,15 € |
| 20 - 74 | 16,62 € |
| 75 - 299 | 16,20 € |
| 300 - 599 | 15,76 € |
| 600 + | 15,35 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 452-903
- Référence fabricant:
- 284313 / 284313-E
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Number of Contacts | 160 | |
| Gender | Female | |
| Number of Rows | 5 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Row Loading | a/b/c/d/e | |
| Type | E | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Class Rating | C2 | |
| Current Rating | 5.5A | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Housing Material | PBT | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Number of Contacts 160 | ||
Gender Female | ||
Number of Rows 5 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading a/b/c/d/e | ||
Type E | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Contact Plating Gold | ||
Class Rating C2 | ||
Current Rating 5.5A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Housing Material PBT | ||
- Pays d'origine :
- DE
EN60603-2 Type B/C/D/E/F, inverted Q/R
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.
Indirect connection system
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Note
In the descriptions: M = male connector, F = female connector
Approvals
UL, CSA
Liens connexes
- ERNI 160 Way 2.54mm Pitch 5 Row Socket
- ERNI ERNIPRESS 160 Way 2.54mm Pitch 5 Row Plug
- ERNI ERNIPRESS 160 Way 2.54mm Pitch 5 Row Socket
- ERNI ERNIPRESS 160 Way 2.54mm Pitch C2 Right Angle DIN 41612 Connector, Plug
- ERNI 48 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI 32 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket