HARTING DIN 41612 13 Way 6 mm Pitch, Type Crimp, 1 Row, Horizontal DIN 41612 Connector
- N° de stock RS:
- 162-418
- Référence fabricant:
- 09068480550
- Fabricant:
- HARTING
Offre groupée disponible
Sous-total (1 unité)*
23,60 €
(TVA exclue)
28,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Informations sur le stock actuellement non accessibles
Unité | Prix par unité |
|---|---|
| 1 - 9 | 23,60 € |
| 10 + | 21,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 162-418
- Référence fabricant:
- 09068480550
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Number of Contacts | 13 | |
| Product Type | DIN 41612 Connector | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Termination Type | Crimp | |
| Pitch | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV, RoHS | |
| Series | DIN 41612 | |
| Housing Material | Nickel Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 13 | ||
Product Type DIN 41612 Connector | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Termination Type Crimp | ||
Pitch 6mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV, RoHS | ||
Series DIN 41612 | ||
Housing Material Nickel Plated | ||
- Pays d'origine :
- DE
The HARTING Shell housing has nickel plated surface. It has metallic colour.
RoHS compliant
ELV compliant
Liens connexes
- HARTING DIN 41612 1 Row Socket
- HARTING DIN 41612 32 Way 2.54mm Pitch 3 Row Socket
- HARTING DIN 41612 48 Way 2.54mm Pitch 3 Row Socket
- HARTING DIN 41612 48 Way 2.54mm Pitch 3 Row Plug
- HARTING, D20 Shell Housing for use with DIN 41612 Connector
- HARTING, 09 06 Shell Housing for use with DIN 41612 Connector
- HARTING, 09 06 DIN Power Shell Housing for use with DIN 41612 Connector
- Harting DIN 41612 Straight DIN 41612 Connector