Martindale, K Probe Thermocouple Temperature Logging DT175 Digital Thermometer, 2 Input(s), 1372 °C Max, ±0.1 % Accuracy
- N° de stock RS:
- 267-7924
- Référence fabricant:
- DT175
- Fabricant:
- Martindale
Sous-total (1 unité)*
119,72 €
(TVA exclue)
144,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 119,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-7924
- Référence fabricant:
- DT175
- Fabricant:
- Martindale
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
| Marque | Martindale | |
| Maximum Temperature Measurement | 1372°C | |
| Product Type | Digital Thermometer | |
| Model Number | DT175 | |
| Thermometer Type | Thermocouple Temperature Logging | |
| Probe Type | K | |
| Accuracy | ±0.1 % | |
| Number of Temperature Inputs | 2 | |
| Battery Life | 200h | |
| Length | 160mm | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Weight | 240g | |
| Application | Industrial | |
| Sélectionner tout | ||
|---|---|---|
Marque Martindale | ||
Maximum Temperature Measurement 1372°C | ||
Product Type Digital Thermometer | ||
Model Number DT175 | ||
Thermometer Type Thermocouple Temperature Logging | ||
Probe Type K | ||
Accuracy ±0.1 % | ||
Number of Temperature Inputs 2 | ||
Battery Life 200h | ||
Length 160mm | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Weight 240g | ||
Application Industrial | ||
Statut RoHS : Exempté
- Pays d'origine :
- PH
Martindale DT175 Dual Input K Type Digital Thermometer
The Martindale DT175 is a high performance dual input K type digital thermometer enabling the measurement of both input and output temperatures of systems and equipment simultaneously. When set to differential mode, the difference between the two thermocouple readings can be displayed which is useful for measuring the effectiveness of heating systems. The DT175 has a wide measuring range from -200°C to 1372°C.
Dual K-type input for differential measurements
Relative & hold functions
Large character backlit display
Includes two thermocouples