RS PRO, External probe: Temp and Humidity probe Probe Recording DT-270GT Digital Thermometer, 75 °C Max, ±0.5°C
- N° de stock RS:
- 236-9197
- Fabricant:
- RS PRO
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 236-9197
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Maximum Temperature Measurement | 75°C | |
| Product Type | Digital Thermometer | |
| Model Number | DT-270GT | |
| Thermometer Type | Recording | |
| Probe Type | External probe: Temp and Humidity probe | |
| Accuracy | ±0.5°C | |
| Power Source | Battery | |
| Width | 108mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 23mm | |
| Length | 68mm | |
| Weight | 172g | |
| Hazardous Area Certification | No | |
| Temperature Scale | °C, F | |
| Battery Type | 1.5V AA | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Maximum Temperature Measurement 75°C | ||
Product Type Digital Thermometer | ||
Model Number DT-270GT | ||
Thermometer Type Recording | ||
Probe Type External probe: Temp and Humidity probe | ||
Accuracy ±0.5°C | ||
Power Source Battery | ||
Width 108mm | ||
Standards/Approvals CE, RoHS | ||
Height 23mm | ||
Length 68mm | ||
Weight 172g | ||
Hazardous Area Certification No | ||
Temperature Scale °C, F | ||
Battery Type 1.5V AA | ||
Calibrated RSCAL | ||
- Pays d'origine :
- CN
RS PRO Temperature and Humidity Meter
RS PRO brings you a fantastic tool to measure and Record humidity and temperature in an easy and convenient way. This handheld temperature and humidity meter is an Ideal way to GET your reading with an external probe attached meaning you can GET a reading from specific or hard to reach areas.
Temperature and humidity meters are commonly used in food, medicine, logistics and many more areas. RS PRO offers a range of temperature and humidity meters to meet your requirements. The range has been RS approved meaning great Value for money and high-quality you can rely on.
Features and Benefits
Applications
Temperature and Humidity meters are Ideal to use in a variety of environments and are used at home or by technicians and specialists who assess indoor Air quality. They can be found industries such as
Food
Medicine
Warehouses
Catering
Logistics
Agriculture
Animal husbandry