Maxim Integrated DS3501U+ Digital Potentiometer 10 kΩ 10-Pin SOP
- N° de stock RS:
- 189-8237
- Référence fabricant:
- DS3501U+
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 189-8237
- Référence fabricant:
- DS3501U+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Product Type | Digital Potentiometer | |
| Resistance | 10 kΩ | |
| Pin Count | 10 | |
| Package Type | SOP | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Interface Type | Serial-I2C | |
| Length | 3.05 mm | |
| Maximum Operating Temperature | 100 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Memory Type | Non-Volatile | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Series | DS3501 | |
| Standards/Approvals | No | |
| Temperature Coefficient | 4 ppm/°C | |
| Width | 3.05 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Product Type Digital Potentiometer | ||
Resistance 10 kΩ | ||
Pin Count 10 | ||
Package Type SOP | ||
Automotive Standard No | ||
Height 950 μm | ||
Interface Type Serial-I2C | ||
Length 3.05 mm | ||
Maximum Operating Temperature 100 °C | ||
Maximum Supply Voltage 5.5 V | ||
Memory Type Non-Volatile | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Series DS3501 | ||
Standards/Approvals No | ||
Temperature Coefficient 4 ppm/°C | ||
Width 3.05 mm | ||
- Pays d'origine :
- TH
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer - Maxim
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Liens connexes
- Maxim Integrated Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 10-Pin SOP
- Maxim Integrated DS3502U+T&R Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 10-Pin SOP
- Maxim Integrated MAX5481EUD+ Digital Potentiometer 1024-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Maxim Integrated Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Maxim Integrated Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP
- Maxim Integrated DS1267BE-010+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Maxim Integrated DS18030-100+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP
- Maxim Integrated DS1804-010+ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin PDIP