X9C102PZ, Digital Potentiometer 1kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP
- N° de stock RS:
- 170-8222
- Référence fabricant:
- X9C102PZ
- Fabricant:
- Renesas Electronics
Retiré-e du marché
- N° de stock RS:
- 170-8222
- Référence fabricant:
- X9C102PZ
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Control Interface | Serial-3 Wire | |
| Resistance Value | 1kΩ | |
| Number of Positions | 100 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 9.56 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 6.35mm | |
| Length | 9.56mm | |
| Minimum Operating Temperature | 0 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Control Interface Serial-3 Wire | ||
Resistance Value 1kΩ | ||
Number of Positions 100 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.56 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Maximum Operating Temperature +70 °C | ||
Width 6.35mm | ||
Length 9.56mm | ||
Minimum Operating Temperature 0 °C | ||
- Pays d'origine :
- TH
Liens connexes
- MCP41050-E/P PDIP
- DS18030-010+ PDIP
- AD5170BRMZ100 Serial-I2C 10 Pin, MSOP
- DS1845E-050+ Serial-I2C 14 Pin, TSSOP
- DS1804-100+ PDIP
- Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP
- Renesas Electronics X9C102SIZ Digital Potentiometer 32-Position 1 kΩ Linear 8-Pin PDIP
- MCP45HV51-103E/MQ QFN