ISL55210IRTZ Renesas Electronics Differential Amplifier 4 GHz 16-Pin TQFN
- N° de stock RS:
- 262-7242
- Référence fabricant:
- ISL55210IRTZ
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 262-7242
- Référence fabricant:
- ISL55210IRTZ
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Differential Amplifier | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 3.3V | |
| Vos - Input Offset Voltage | 1.6 mV | |
| Maximum Voltage Gain | 2V/V | |
| GBP - Gain Bandwidth Product | 4GHz | |
| Package Type | TQFN | |
| Slew Rate | 5440V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 75dB | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 16 | |
| Series | ISL55210 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 400μA | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Differential Amplifier | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 3.3V | ||
Vos - Input Offset Voltage 1.6 mV | ||
Maximum Voltage Gain 2V/V | ||
GBP - Gain Bandwidth Product 4GHz | ||
Package Type TQFN | ||
Slew Rate 5440V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 75dB | ||
Maximum Operating Temperature 85°C | ||
Pin Count 16 | ||
Series ISL55210 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 400μA | ||
The Renesas Electronics differential amplifiers wideband differential I/O amplifiers are intended principally as the last stage interface to high performance 12 to 16-bit ADCs which are very capable of FDA type devices, the EVM is configured to support a particular type of last stage interface to ADCs.
Quiescent power is low
High dynamic range ADC interfaces
Liens connexes
- ISL55210IRTZ Renesas Electronics Differential Amplifier 4 GHz 16-Pin TQFN
- Texas Instruments Differential Amplifier 3 GHz 16-Pin VQFN
- RA81F1427STGNM#BD0 Renesas Electronics RF Amplifier Broadband 35 dB, 16-Pin 4.2 GHz VFQFPN
- RA81F1485STGNM#BD0 Renesas Electronics RF Amplifier Linear 36.5 dB, 16-Pin 5 GHz VFQFN
- Renesas Electronics Multiplexer Multiplexer, 16-Pin TQFN
- Texas Instruments 1-Channel Differential Amplifier 3 GHz 16-Pin VQFN
- ISL84467IRTZ-T Renesas Electronics 104 MHz, 16-Pin TQFN-16
- Renesas Electronics ISL84781IRZ Multiplexer Multiplexer, 16-Pin TQFN