WIKA Dial Thermometer 60 °C, 48777435
- N° de stock RS:
- 269-0782
- Référence fabricant:
- 48777435
- Fabricant:
- WIKA
Sous-total (1 unité)*
276,65 €
(TVA exclue)
334,75 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 276,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 269-0782
- Référence fabricant:
- 48777435
- Fabricant:
- WIKA
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
| Marque | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | °C, F | |
| Connection Design | Male nut with cone sealing (SF91/SV20) | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 10204 + EN 13190 | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale °C, F | ||
Connection Design Male nut with cone sealing (SF91/SV20) | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 10204 + EN 13190 | ||
Statut RoHS : Exempté
- Pays d'origine :
- PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading