WIKA Dial Thermometer 120 °C, 48764018
- N° de stock RS:
- 269-0557
- Référence fabricant:
- 48764018
- Fabricant:
- WIKA
Sous-total (1 unité)*
108,68 €
(TVA exclue)
131,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 108,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 269-0557
- Référence fabricant:
- 48764018
- Fabricant:
- WIKA
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
| Marque | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | 0.05 | |
| Temperature Scale | F, °C | |
| Application | Industrial | |
| Dial Size | 63mm | |
| Back Mount/Lower Mount | Lower | |
| Connection Design | Threaded | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy 0.05 | ||
Temperature Scale F, °C | ||
Application Industrial | ||
Dial Size 63mm | ||
Back Mount/Lower Mount Lower | ||
Connection Design Threaded | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The WIKA R52 bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Heating technology
Liens connexes
- WIKA Dial Thermometer 120 °C, 45877778
- WIKA Dial Thermometer 120 °C, 3904601
- WIKA Dial Thermometer 120 °C, 48772969
- WIKA Dial Thermometer 120 °C, 48764871
- WIKA Dial Thermometer 120 °C, 48790249
- WIKA Dial Thermometer 120 °C, 48792236
- WIKA Dial Thermometer 120 °C, 48796623
- WIKA Dial Thermometer 120 °C, 48775159