WIKA Dial Thermometer 160 °C, 3904229
- N° de stock RS:
- 219-7837
- Référence fabricant:
- 3904229
- Fabricant:
- WIKA
Sous-total (1 unité)*
51,18 €
(TVA exclue)
61,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 51,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 219-7837
- Référence fabricant:
- 3904229
- Fabricant:
- WIKA
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
| Marque | WIKA | |
| Maximum Temperature Measurement | 160°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | Centigrade | |
| Application | Pipe, Heating Technology, Machine Building, Vessel, Apparatus Construction | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Maximum Temperature Measurement 160°C | ||
Product Type Dial Thermometer | ||
Temperature Scale Centigrade | ||
Application Pipe, Heating Technology, Machine Building, Vessel, Apparatus Construction | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
Statut RoHS : Exempté
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Liens connexes
- WIKA Dial Thermometer 160 °C, 48784030
- WIKA Dial Thermometer 160 °C, 48788851
- WIKA Dial Thermometer 160 °C, 48789089
- WIKA Dial Thermometer 160 °C, 48788950
- WIKA Dial Thermometer 160 °C, 48726047
- WIKA Dial Thermometer 160 °C, 3903982
- WIKA Dial Thermometer 160 °C, 3904008
- WIKA Dial Thermometer 160 °C, 48750380