- N° de stock RS:
- 219-7800
- Référence fabricant:
- 3903893
- Fabricant:
- WIKA
En cours d'approvisionnement - expédition le 25/06/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
37,78 €
(TVA exclue)
45,71 €
(TVA incluse)
Unité | Prix par unité |
1 + | 37,78 € |
- N° de stock RS:
- 219-7800
- Référence fabricant:
- 3903893
- Fabricant:
- WIKA
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Spécifications
Attribut | Valeur |
---|---|
Maximum Temperature Measurement | 80 °C |
Dial Diameter | 80mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |