Jumo Dial Thermometer, 608001/0110-834-841-10-104-26-26-200/000#
- N° de stock RS:
- 279-375
- Référence fabricant:
- 608001/0110-834-841-10-104-26-26-200/000#
- Fabricant:
- Jumo
Informations sur le stock actuellement non accessibles
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
177,38 €
(TVA exclue)
214,63 €
(TVA incluse)
- N° de stock RS:
- 279-375
- Référence fabricant:
- 608001/0110-834-841-10-104-26-26-200/000#
- Fabricant:
- Jumo
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
| Marque | Jumo | |
| Maximum Temperature Measurement | 500 °C | |
| Dial Diameter | 100mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Sélectionner tout | ||
|---|---|---|
Marque Jumo | ||
Maximum Temperature Measurement 500 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
- Pays d'origine :
- DE
The Jumo Thermometer has a case made of sheet steel, galvanized, with a diameter of 100 mm. The measuring system used operates on the principle of the bimetallic spiral, which acts directly on the pointer via an axis. The temperature can be read on an aluminium scale with black lettering, protected by a glass pane. The case has IP51 protection and can be used in limit temperatures from -30 to 80 °C, the rated position is arbitrary. The device is fixed by a brass protection tube with a diameter of 10 mm and a thread G 1/2 form A according to DIN 3852/2. The protection tube output is axially backwards on the back cover of the case. Since no additional auxiliary power is required, the device is ideally suited for energy saving temperature measurement.
Resistant to ambient temperature influences
Universally applicable for local temperature measurement
Universally applicable for local temperature measurement
Liens connexes
- Jumo Dial Thermometer 250 °C, 608001/0110-834-841-10-104-26-26-200/000
- Jumo Dial Thermometer 120 °C, 608001/1810-818-841-10-104-46-26-100/000
- Jumo Dial Thermometer 50 °C, 608002/0110-357-841-10-104-26-26-100/430
- Jumo Dial Thermometer, 608001/0110-818-913-12-104-46-46-100 000#
- Jumo Temperature Gauge Dial Thermometer 120 °C, 608001/0110-818-913-12-104-46-46-100/000
- Jumo Dial Thermometer 500 °C, 608002/0180-834-847-6-104-26-26-200 000#
- Jumo Dial Thermometer 250 °C, 608002/0180-834-847-6-104-26-26-200/000
- Jumo Dial Thermometer, 608001/0163-818-913-12-104-46-46-50/000#